Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.200 |
10+ | €1.640 |
25+ | €1.520 |
50+ | €1.450 |
100+ | €1.380 |
250+ | €1.300 |
500+ | €1.280 |
1000+ | €1.250 |
Product Information
Product Overview
STEF01FTR is an universal integrated electronic fuse optimized for monitoring output current and the input voltage on DC power lines. When connected in series to the main power rail, it is able to detect and react to overcurrent and overvoltage conditions. When an overload condition occurs, the device limits the output current to a safe value defined by the user. If the anomalous overload condition persists, the device goes into an open state, disconnecting the load from the power supply. The device is fully programmable. UVLO, overvoltage clamp and start-up time can be set by means of external components. The adjustable turn-on time is useful to keep the in-rush current under control during startup and hot-swap operations. The device provides either thermal latch and autoretry protection modes, which are selectable by means of a dedicated pin. Typical applications include hot board insertion, e industrial/alarm/lighting systems, distributed power systems and telecom power modules.
- Operating input voltage range from 8 to 48V, absolute maximum input voltage of 55V
- Continuous current typical of 4A, N-channel on-resistance typical of 30mohm
- Enable/fault functions
- Output clamp voltage of adjustable from 10 to 52V
- Programmable undervoltage lockout, short-circuit current limit
- Programmable overload current limit, adjustable soft-start time
- Latch or auto-retry thermal protection, maximum allowable power protection, power good
- Drives an optional external reverse current protection MOSFET
- Operating junction temperature range from -40°C to 125°C
- Available in 14 pin HTSSOP package
Technical Specifications
1Channels
48V
14Pins
Surface Mount
-40°C
-
-
8V
HTSSOP
MOSFET
Electronic Fuse
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate