Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.180 |
10+ | €2.390 |
25+ | €2.200 |
50+ | €1.990 |
100+ | €1.780 |
250+ | €1.710 |
500+ | €1.680 |
1000+ | €1.670 |
Product Information
Product Overview
STCMB1 is a transition mode PFC with X-cap discharge and LLC resonant combo controller. The PFC section uses a proprietary constant on-time control methodology that does not require a sinusoidal input reference, thereby reducing the system cost and external component count. It includes also a complete set of protections: a cycle-by-cycle OCP, an output OVP, a feedback failure, an AC brown-out, boost inductor saturation and inrush current detection both at the start-up and after mains sags or missing cycles. The half-bridge (HB) section provides two complementary outputs that drive the high-side and low-side MOSFET 180° out-of-phase. The deadtime inserted between the turn-off of an either switch and the turn-on of the other is automatically adjusted to ensure zero voltage switching and higher efficiency from low to full load. A proprietary control method, time shift control - TSC, improves dynamic behaviour and input ripple rejection resulting in a cleaner output voltage.
- 800V high voltage start-up with integrated input voltage sensing
- Active input filter capacitor discharge circuitry for reduced standby power
- Independent debug mode for both converters
- Enhanced constant on-time PFC with input voltage feedforward, THD optimizer
- Proprietary time shift control for improved input ripple rejection and dynamic response
- Half-bridge operation up to 750KHz with self-adjusting deadtime
- DC brown-out, two-level OCP, HSP function for anti-capacitive mode protection and safe start-up
- Synchronous burst mode operation with PFC enhances light-load efficiency
- SO20W package
Technical Specifications
Transition Mode
-
20V
20Pins
75kHz
-
150°C
-
No SVHC (21-Jan-2025)
50%
4.5mA
1.1V
-
10V
WSOIC
Surface Mount
-
-40°C
-
-
WSOIC
500kHz
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate