Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
364 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.880 |
10+ | €3.690 |
25+ | €3.410 |
50+ | €3.140 |
100+ | €3.080 |
250+ | €3.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTA50813TR
Order Code3367284
Technical Datasheet
Output Power x Channels @ Load160W x 1 @ 4Ohm, 80W x 2 @ 8Ohm
Audio Amplifier TypeAB
No. of Channels2Channels
Supply Voltage Range10V to 36V
IC Case / PackagePowerSO
No. of Pins36Pins
Load Impedance8ohm
Output TypeBTL, 1 x Mono, 4 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max90°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StylePowerSO
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power80W
Technical Specifications
Output Power x Channels @ Load
160W x 1 @ 4Ohm, 80W x 2 @ 8Ohm
No. of Channels
2Channels
IC Case / Package
PowerSO
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
90°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Amplifier Class
AB
No. of Channels
2 Channel
Audio Amplifier Type
AB
Supply Voltage Range
10V to 36V
No. of Pins
36Pins
Output Type
BTL, 1 x Mono, 4 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
PowerSO
Automotive Qualification Standard
-
Output Power
80W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001925