Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
200 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.878 |
10+ | €0.558 |
100+ | €0.492 |
500+ | €0.390 |
1000+ | €0.372 |
5000+ | €0.328 |
Price for:Each
Minimum: 1
Multiple: 1
€0.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST901T
Order Code1084498
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo350V
Power Dissipation Pd100W
DC Collector Current4A
RF Transistor CaseTO-220
No. of Pins3Pins
DC Current Gain hFE1800hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ST901T is a high voltage NPN Darlington Transistor for ignition coil. It comes in monolithic special Darlington configuration designed for applications such as electronic ignition for small engines.
- Very rugged bipolar technology
- High DC current gain
Applications
Industrial, Power Management, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
100W
RF Transistor Case
TO-220
DC Current Gain hFE
1800hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
350V
DC Collector Current
4A
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
Product traceability