Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST60A3H1C1CCEPY3
Order Code4718907
Technical Datasheet
46 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.480 |
| 10+ | €6.280 |
| 25+ | €5.930 |
| 50+ | €5.650 |
| 100+ | €5.380 |
| 250+ | €5.150 |
Price for:Each
Minimum: 1
Multiple: 1
€7.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST60A3H1C1CCEPY3
Order Code4718907
Technical Datasheet
Data Rate480Mbps
RF / IF ModulationASK
Frequency Min60GHz
Frequency Max61GHz
Receiving Current-
RF IC Case StyleVFBGA
No. of Pins23Pins
Supply Voltage Min1.65V
Supply Voltage Max1.95V
Transmitting Current-
Output Power (dBm)-
Sensitivity dBm-
RF Transceiver ApplicationsContactless Data Harvesting, Life Proof Hole-Less Personal Devices, Industrial Contactless Connector
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Data Rate
480Mbps
Frequency Min
60GHz
Receiving Current
-
No. of Pins
23Pins
Supply Voltage Max
1.95V
Output Power (dBm)
-
RF Transceiver Applications
Contactless Data Harvesting, Life Proof Hole-Less Personal Devices, Industrial Contactless Connector
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
RF / IF Modulation
ASK
Frequency Max
61GHz
RF IC Case Style
VFBGA
Supply Voltage Min
1.65V
Transmitting Current
-
Sensitivity dBm
-
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.6.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability