Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST60A2G0C1D7GTO
Order Code4785180
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.480 |
| 10+ | €6.280 |
| 25+ | €5.930 |
| 50+ | €5.650 |
| 100+ | €5.380 |
| 250+ | €5.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST60A2G0C1D7GTO
Order Code4785180
Technical Datasheet
Data Rate6.25Gbps
RF / IF ModulationASK
Frequency Min-
Frequency Max60GHz
Receiving Current-
RF IC Case StyleVFBGA
No. of Pins25Pins
Supply Voltage Min-
Supply Voltage Max1.8V
Transmitting Current-
Output Power (dBm)-
Sensitivity dBm-
RF Transceiver ApplicationsBoard-to-Board Contactless Connections, Connector-Free Solutions, Contactless Connector Solutions
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Data Rate
6.25Gbps
Frequency Min
-
Receiving Current
-
No. of Pins
25Pins
Supply Voltage Max
1.8V
Output Power (dBm)
-
RF Transceiver Applications
Board-to-Board Contactless Connections, Connector-Free Solutions, Contactless Connector Solutions
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
RF / IF Modulation
ASK
Frequency Max
60GHz
RF IC Case Style
VFBGA
Supply Voltage Min
-
Transmitting Current
-
Sensitivity dBm
-
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.6.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability