Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.160 |
10+ | €1.600 |
50+ | €1.460 |
100+ | €1.310 |
250+ | €1.230 |
500+ | €1.190 |
1000+ | €1.160 |
2500+ | €1.110 |
Product Information
Product Overview
ST485ERBDR is a low-power transceiver for RS-485 and RS-422 communication. Each driver output and receiver input is protected against ±15KV electrostatic discharge (HBM) ±8kV (IEC-1000-4-2 contact discharge) shocks, without latch-up. This part contains one driver and one receiver. This transceiver draws 300µA (typ.) of supply current when unloaded or fully loaded with disabled drivers. It operates from a single 5V supply. The driver is a short-circuit current that is limited and protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. It is designed for bi-directional data communication on multipoint buses.
- Designed for RS-485 interface applications
- Common mode input voltage range from -7V to 12V
- Driver maintains high impedance in 3-state or with the power OFF
- Current limiting and thermal shutdown for driver overload protection
- Allows upto 64 transceivers on the bus
- Input hysteresis is 70mV typical at (VCM = 0V)
- Propagation delay input to output is 30ns typical at (RDIFF = 54 ohm, CL1 = CL2 = 100pF)
- Rise or fall time is 15ns typical at (RDIFF = 54 ohm, CL1 = CL2 = 100pF)
- Receiver input resistance is 24Kohm minimum at (VCM = -7V to 12V)
- Operating temperature range from -40°C to 85°C, SO8 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RS422 / RS485 Transceiver
1
5Mbps
5.25V
8Pins
±8 kV (Contact), ±15 kV (HBM)
-40°C
-
MSL 3 - 168 hours
1Receivers
Half Duplex
4.75V
SOIC
256
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate