Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.760 |
10+ | €1.330 |
50+ | €1.210 |
100+ | €1.100 |
250+ | €1.040 |
500+ | €1.000 |
1000+ | €0.974 |
2500+ | €0.954 |
Product Information
Product Overview
ST4485EBDR is a ±15KV ESD protected, 3.3V low-power transceiver for RS-485 and RS-422 communications. This device contains one driver and one receiver in half-duplex configuration. The ST4485EB transmits and receives at a guaranteed data rate of at least 20Mbps. All transmitter outputs and receiver inputs are protected to ±15KV using the “Human Body Model”. The driver is short-circuit current limited and is protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. It is used in applications such as industrial systems control, and telecommunications.
- Operate from a single 3.3V supply - no charge pump required
- Common mode input voltage range from -7V to 12V, industry standard 75176 pinout
- Current limiting and thermal shutdown for driver overload protection
- Guaranteed high receiver output state for floating inputs with no signal present
- Allow upto 64 transceivers on the bus, interoperable with 5V logic
- VCC power supply current is 1.3mA typical at (no load, DI = 0V or VCC)
- Shutdown supply current is 1µA maximum at (VCC = 3V to 3.6V, TA = -40°C to 105°C)
- Logic input current is 2µA maximum at (VCC = 3V to 3.6V, TA = -40°C to 105°C)
- Propagation delay is 18ns typical at (RL= 27 ohm, CL = 15pF, TA = 25°C)
- Operating temperature range from -40°C to 105°C, S08 package
Technical Specifications
RS422 / RS485 Transceiver
1
20Mbps
3.6V
8Pins
±8 kV (Contact), ±15 kV (HBM)
-40°C
-
MSL 3 - 168 hours
1Receivers
Half Duplex
3V
SOIC
64
-
105°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate