Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5000+ | €0.710 |
Product Information
Product Overview
The ST1PS01 is a nano-quiescent miniaturized synchronous step-down converter, which is able to provide up to 400 mA output current with an input voltage ranging from 1.8 V to 5.5 V. This converter is specifically designed for applications where high efficiency, PCB size and thickness are the key factors. The output voltage can be set using two digital control inputs, a VOUT from 1.8 V to 3.3 V can be dynamically selected. Thanks to the enhanced PCC (peak current control) the ST1PS01 reaches very high efficiency conversion using just a 2.2 µH inductor and two small capacitors.
- 500 nA input quiescent current at VIN=3.6 V (not switching)
- 94% typical efficiency at 1 mA load (VIN=3.6 V, VOUT=3.3 V)
- 100% duty cycle
- 1.8 V to 5.5 V input operating range
- Undervoltage lockout: 1.57 V (VIN falling, typ.)
- Up to 400 mA output current capability
- Low power control operation for the best efficiency
- Embedded soft-start circuit
- Tiny external components: L=2.2 µH typ.
- Selectable output voltages: 1.8 V to 3.3 V
- Output voltage Power Good
- ±1.5% output voltage accuracy (VOUT, TA=25 °C)
- Dynamic output voltage selection (D0, D1)
Applications
Wearables, Portable Devices, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
5.5V
400mA
8Pins
-
3.3V
94%
85°C
-
No SVHC (21-Jan-2025)
-
1Outputs
1.8V
400mA
Flip Chip
Surface Mount
1.8V
-
-40°C
-
MSL 1 - Unlimited
Flip Chip
2MHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate