Print Page
Image is for illustrative purposes only. Please refer to product description.
243 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.710 |
10+ | €2.430 |
25+ | €2.380 |
50+ | €2.330 |
100+ | €2.280 |
250+ | €2.240 |
500+ | €2.190 |
1000+ | €2.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPSA068-TR
Order Code4587375
Technical Datasheet
IC TypePMIC for Microcontroller Applications
Supply Voltage14V
No. of Step-Down DC - DC Converters1
No. of LDO Regulators-
No. of Regulated Outputs1
IC Case / PackageWFQFN-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Type
PMIC for Microcontroller Applications
No. of Step-Down DC - DC Converters
1
No. of Regulated Outputs
1
No. of Pins
32Pins
Operating Temperature Max
150°C
Product Range
-
Supply Voltage
14V
No. of LDO Regulators
-
IC Case / Package
WFQFN-EP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001