Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMTPA62
Order Code2474174
Product RangeTrisil SMTPA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.239 |
7500+ | €0.209 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€597.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMTPA62
Order Code2474174
Product RangeTrisil SMTPA Series
Technical Datasheet
Reverse Stand-Off Voltage Vrwm56V
No. of Pins2Pins
TVS Thyristor Case StyleDO-214AA
Thyristor TypeSurge Protector
Breakover Voltage Max82V
No. of Circuits1Circuits
Peak Pulse Current Ippm150A
Peak Off-State Voltage, Vdrm56V
Product RangeTrisil SMTPA Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Trisil SMTPA series TVS Diode designed to protect telecommunication equipment against lightning and transient induced by AC power lines. It is not subject to ageing and provides a fail safe mode in short circuit for a better protection.
- Bidirectional crowbar protection
- Voltage range from 62 to 320V
- Low capacitance from 12 to 20pF @ 50V
- 2µA Maximum low leakage current IR
- 150mA Minimum holding current IH
- 50A (10/1000µs) Repetitive peak pulse current IPP
Applications
Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Reverse Stand-Off Voltage Vrwm
56V
TVS Thyristor Case Style
DO-214AA
Breakover Voltage Max
82V
Peak Pulse Current Ippm
150A
Product Range
Trisil SMTPA Series
No. of Pins
2Pins
Thyristor Type
Surge Protector
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
56V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093
Product traceability