Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMP100MC-400
Order Code1295224
Product RangeTransil SMP100LC
Technical Datasheet
2,442 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.496 |
10+ | €0.494 |
100+ | €0.447 |
500+ | €0.431 |
1000+ | €0.416 |
5000+ | €0.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMP100MC-400
Order Code1295224
Product RangeTransil SMP100LC
Technical Datasheet
Product RangeTransil SMP100LC
TVS PolarityBidirectional
Reverse Standoff Voltage360V
Clamping Voltage Max-
Diode Case StyleDO-201AA
No. of Pins2Pins
Minimum Breakdown Voltage400V
Maximum Breakdown Voltage400V
Peak Pulse Power Dissipation-
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Trisil SMP100MC series micro capacitance TVS Diode used for telecom equipment protection. It is designed for the protection of high debit rate communication equipment. Its micro capacitance avoids any distortion of the signal and is compatible with digital transmission line cards (ADSL, VDSL and ISDN). It has been tested and confirmed compatible with Cooper Bussmann Telecom Circuit Protector TCP 1.25A.
- Bidirectional crowbar protection
- 140 to 400V Voltage range
- Low VBO/VR ratio
- Micro capacitance from 15 to 30pF @ 50V
- 2µA Maximum low leakage current IR
- 150mA Minimum holding current IH
- 100A (10/1000µs) Repetitive peak pulse current IPP
- -40 to 150°C Operating junction temperature range
Applications
Communications & Networking, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Transil SMP100LC
Reverse Standoff Voltage
360V
Diode Case Style
DO-201AA
Minimum Breakdown Voltage
400V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
-
No. of Pins
2Pins
Maximum Breakdown Voltage
400V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
Product traceability