Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMB6F48A
Order Code3585952RL
Product RangeSMB6FxxA Series
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMB6F48A
Order Code3585952RL
Product RangeSMB6FxxA Series
Technical Datasheet
Product RangeSMB6FxxA Series
TVS PolarityUnidirectional
Reverse Standoff Voltage48V
Clamping Voltage Max100V
Diode Case StyleDO-221AA (SMB Flat)
No. of Pins2Pins
Minimum Breakdown Voltage53.2V
Maximum Breakdown Voltage58.8V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SMB6FxxA Series
Reverse Standoff Voltage
48V
Diode Case Style
DO-221AA (SMB Flat)
Minimum Breakdown Voltage
53.2V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
TVS Polarity
Unidirectional
Clamping Voltage Max
100V
No. of Pins
2Pins
Maximum Breakdown Voltage
58.8V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000056
Product traceability