Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.800 |
10+ | €9.410 |
25+ | €8.800 |
50+ | €8.460 |
100+ | €8.120 |
Product Information
Product Overview
POWERSTEP01TR is a system-in-package integrating microstepping controller and 10A power MOSFETs. The powerSTEP01 is a system-in-package integrating 8 N-channel 16mohm MOSFETs for stepper applications up to 85V with an SPI programmable controller, providing a full digital control of the motion through a speed profile generation and positioning calculations. It integrates a dual low RDS(on) full-bridge with embedded non-dissipative overcurrent protection. The device can operate with both voltage mode driving and advanced current control fitting different application needs. The digital control core can generate user’s defined motion profiles with acceleration, deceleration, speed or a target position easily programmed through a dedicated register set. typical applications are high power bipolar stepper motor, stage lighting, surveillance systems, textile and sewing machines, pick and place machines.
- Operating voltage range from 7.5V to 85V
- Dual full-bridge with RDS(on) is 16mohm typ at VCC = 15V at 25°C
- 10ARMS maximum output current
- Adjustable output slew rate, programmable speed profile
- Sensorless stall detection, integrated voltage regulators, SPI interface
- Low quiescent standby currents, overtemperature protection
- Programmable non-dissipative overcurrent protection
- Output slew rate is 980V/µs typ at IGATE = 96mA
- VFQFPN package
- Storage and operating junction temperature range from -40 to 150°C
Technical Specifications
Microstepping Motor Controller
2Outputs
85V
89Pins
85V
150°C
-
No SVHC (21-Jan-2025)
VFQFPN
Stepper
10A
VFQFPN
7.5V
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate