Print Page
Image is for illustrative purposes only. Please refer to product description.
1,987 In Stock
2,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.729 |
10+ | €0.528 |
50+ | €0.473 |
100+ | €0.417 |
250+ | €0.407 |
500+ | €0.398 |
1000+ | €0.388 |
2500+ | €0.378 |
Price for:Each
Minimum: 1
Multiple: 1
€0.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMC33078D
Order Code1467658
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product15MHz
Slew Rate Typ7V/µs
Supply Voltage Range± 2.5V to ± 15V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeLow Noise
Rail to Rail-
Input Offset Voltage150µV
Input Bias Current250nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth15MHz
No. of Amplifiers2 Amplifier
Slew Rate7V/µs
Product Overview
MC33078D is a monolithic low noise dual operational amplifier. It offers low voltage noise (4.5nV/√Hz) and high-frequency performance (15MHz gain bandwidth product, 7V/µs slew rate). In addition, this device has very low distortion (0.002%) and excellent phase/gain margins. The output stage allows a large output voltage swing and symmetrical source and sink currents.
- Low input offset voltage, excellent frequency stability
- ESD protection 2kV, supply voltage range from ±2.5V to ±15V
- Input offset voltage is 0.15mV typical at (VCC+ = +15V, VCC- = -15V, Tamb = 25°C)
- Input offset voltage drift is 2µV/°C typical at (VCC+ = +15V, VCC- = -15V, Tamb = 25°C)
- Input bias current is 250nA typical at (VCC+ = +15V, VCC- = -15V, Tamb = 25°C)
- Large signal voltage gain is 100dB typical at (VCC+ = +15V, VCC- = -15V, Tamb = 25°C)
- Common mode rejection ratio is 100dB typical at (VCC+ = +15V, VCC- = -15V, Tamb = 25°C)
- Input capacitance is 2pF typical at (VCC+ = +15V, VCC- = -15V, Tamb = 25°C)
- Supply current is 4mA typical at (VCC+ = +15V, VCC- = -15V, Tamb = 25°C)
- Operating temperature range from -40°C to +125°C, SO8 package
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
7V/µs
IC Case / Package
SOIC
Amplifier Type
Low Noise
Input Offset Voltage
150µV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
15MHz
Supply Voltage Range
± 2.5V to ± 15V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
250nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOIC
Bandwidth
15MHz
Slew Rate
7V/µs
Technical Docs (2)
Alternatives for MC33078D
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814