Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.877 |
10+ | €0.629 |
100+ | €0.498 |
500+ | €0.447 |
1000+ | €0.446 |
2500+ | €0.445 |
5000+ | €0.436 |
Product Information
Product Overview
M74HC4094YTTR is a 3 state 8bit serial in parallel out shift register. It is fabricated with silicon gate using C²MOS technology. Data is shifted serially through the shift register on the positive going transition of the clock input signal. The output of the last stage (QS) can be used to cascade several devices. Data on the QS output is transferred to a second output (QS’) on the following negative transition of the clock input signal. The data of each stage of the shift register is provided with a latch, which latches data on the negative going transition of the STROBE input signal. When the STROBE input is held high, data propagates through the latch to a 3-state output buffer. This buffer is enabled when OUTPUT ENABLE input is taken high. All inputs are equipped with protection circuits against static discharge and transient excess voltage. They are used in automotive, industrial, computer, consumer applications.
- Operating temperature range is -40°C to +125°C
- Case style is TSSOP16 (automotive grade)
- Supply voltage range is 2V to 6V
- High speed fMAX is 80MHz (typ.) at VCC= 6V
- Low power dissipation ICC is 4μA (max.) at TA= 25°C
- High noise immunity is VNIH= VNIL= 28% VCC(min.)
- Balanced propagation delay is tPLH≅ tPHL
- ESD performance is CDM: 1kV, HBM: 2kV, MM: 200V
Technical Specifications
74HC4094
1 Element
TSSOP
16Pins
6V
74HC
-40°C
AEC-Q100
AEC-Q100
Serial to Parallel, Serial to Serial
8bit
TSSOP
2V
Tri State
744094
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate