Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.890 |
10+ | €4.230 |
25+ | €4.000 |
50+ | €3.840 |
100+ | €3.800 |
250+ | €3.750 |
500+ | €3.710 |
Product Information
Product Overview
LPS27HHWTR is an ultra-compact piezoresistive absolute pressure sensor that functions as a digital output barometer. This device comprises a sensing element and an IC interface that communicates through I²C, MIPI I3CSM or SPI from the sensing element to the application. The sensing element, which detects absolute pressure, consists of a suspended membrane manufactured using a dedicated process developed by ST. It is used in applications such as altimeters and barometers for portable devices, GPS applications, weather station equipment, sports watches, e-cigarettes, water depth monitoring, gas metering.
- Pressure sensor with water-resistant package, potting gel & grounded metal cap
- 260 to 1260hPa absolute pressure range, embedded temperature compensation
- 24-bit pressure data output, ODR from 1Hz to 200Hz
- SPI, I²C or MIPI I3CSM interfaces, embedded FIFO
- Interrupt functions: data-ready, FIFO flags, pressure thresholds
- Supply voltage range from 1.7V to 3.6V
- Absolute accuracy over temperature is 0.5hPa typical at (VDD = 1.8V, T = 25°C)
- Temperature coefficient offset is 0.75Pa/°C typical at (VDD = 1.8V, T = 25°C)
- Supply current is 4μA typical at (VDD = 1.8V, T = 25°C)
- Operating temperature range from -40°C to +85°C, CCLGA-10L package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Absolute
126kPa
3.6V
CLGA
Digital
-
I2C, I3C, SPI
-40°C
-
MSL 3 - 168 hours
26kPa
1.7V
CLGA
10Pins
± 0.5 hPa
Surface Mount
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate