Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.160 |
10+ | €1.730 |
25+ | €1.690 |
50+ | €1.650 |
100+ | €1.590 |
250+ | €1.530 |
500+ | €1.460 |
1000+ | €1.410 |
Product Information
Product Overview
LPS22HHTR is a high-performance MEMS nano pressure sensor: 260-1260hPa absolute digital output barometer. This is an ultra-compact piezoresistive absolute pressure sensor which functions as a digital output barometer. The device comprises a sensing element and an IC interface which communicates through I²C, MIPI I3CSM or SPI from the sensing element to the application. The sensing element, which detects absolute pressure, consists of a suspended membrane manufactured using a dedicated process developed by ST. Typical applications include altimeters and barometers for portable devices, GPS applications, weather station equipment, sport watches, e-cigarettes, drones and gas metering.
- Current consumption down to 4μA and absolute pressure accuracy of 0.5hPa
- Low pressure sensor noise of 0.65Pa
- High-performance TCO of 0.65Pa/°C
- Embedded temperature compensation, 24bit pressure data output
- ODR from 1Hz to 200Hz and embedded FIFO
- SPI, I²C or MIPI I3CSM interfaces and interrupt function: data-ready, FIFO flag, pressure threshold
- Supply voltage range from 1.7 to 3.6V
- High shock survivability of 22000g
- 10 lead HLGA small and thin package
- Temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Absolute
126kPa
3.6V
HLGA
Digital
-
I2C, I3C, SPI
-40°C
-
MSL 3 - 168 hours
26kPa
1.7V
HLGA
10Pins
± 0.5 hPa
Surface Mount
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate