Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.370 |
10+ | €0.259 |
100+ | €0.200 |
500+ | €0.175 |
1000+ | €0.162 |
5000+ | €0.137 |
10000+ | €0.134 |
Product Information
Product Overview
LM393ADT is a low-power, dual-voltage comparator. It is designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. This comparator also has a unique characteristic in that the input common-mode voltage range includes ground even though operated from a single power supply voltage. It offers additional ESD robustness of 2KV HBM on all pins.
- Wide single supply voltage range or dual supplies: 2V to 36V or ±1V to ±18V
- Supply current is 0.45mA typical at (VCC = 5V, no load)
- Input bias current is 20nA typical at (VCC+ = 5V, VCC- = GND, Tamb = 25°C)
- Input offset current is 3nA typical at (VCC+ = 5V, VCC- = GND, Tamb = 25°C)
- Input common-mode voltage range includes negative rail
- Low output saturation voltage is 80mV typical at (Isink = 4mA)
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible, ESD internal protection: 2kV HBM
- Operating temperature range from 0°C to 70°C
- SO8 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Low Power
300ns
SOIC
CMOS, DTL, ECL, MOS, TTL
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
SOIC
2 Comparators
2Channels
2V to 36V, ± 1V to ± 18V
8Pins
Single & Dual Supply
0°C
-
MSL 1 - Unlimited
-
CMOS, DTL, ECL, MOS, TTL
300ns
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate