Need more?
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.880 |
7500+ | €0.862 |
Product Information
Product Overview
LM158DT is a low-power dual-operational amplifier. It consists of two independent, high-gain, internally frequency-compensated op-amps, specifically designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks, and all the conventional op amp circuits, which can now be more easily implemented in single power supply systems. For example, these circuits can be directly supplied with the standard 5V, which is used in logic systems and will easily provide the required interface electronics with no additional power supply.
- Frequency compensation implemented internally
- Large signal voltage gain is 100V/mV typical at VCC+ = 15V, RL = 2kohm, Vo = 1.4V to 11.4V
- Gain bandwidth product is 1.1MHz typ at VCC+ = 30V, f = 100KHz, Vin = 10mV, RL = 2kohm, CL = 100pF
- Very low supply current per channel essentially independent of supply voltage
- Low input bias current is 20nA (temperature compensated)
- Input common-mode voltage range includes negative rails
- Differential input voltage range equal to the power supply voltage
- Large output voltage swing 0V to (VCC+ - 1.5V)
- SO8 package
- Temperature range from -55°C to +125°C
Technical Specifications
2Channels
0.6V/µs
SOIC
High Gain
5mV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
1.1MHz
3V to 30V
8Pins
-
20nA
-55°C
-
MSL 3 - 168 hours
SOIC
1.1MHz
0.6V/µs
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate