Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.543 |
10+ | €0.387 |
100+ | €0.386 |
500+ | €0.368 |
1000+ | €0.367 |
2500+ | €0.366 |
5000+ | €0.359 |
Product Information
Product Overview
The LE80CD-TR is a 8V fixed output very-low-dropout (LDO) Linear Regulator. The low drop voltage (0.2V) and the very low quiescent current make them particularly suitable for low-noise low-power applications and especially in battery-powered systems. This device is pin-to-pin compatible with the older L78Lxx series. The device employ a shutdown logic control (pin 5, TTL compatible). This means that when the device is used as a local regulator, a part of the board can be put in standby, decreasing even more total power consumption.
- Internal current and thermal limit
- Small 2.2µF capacitor for stability
- 80dB Supply voltage rejection (typical)
- ±2% at 25°C Accuracy
Applications
Industrial, Portable Devices, Power Management
Technical Specifications
Fixed
18V
8V
-
Positive Output
100mA
200mV
SOIC
-40°C
8V 150mA LDO Voltage Regulators
No SVHC (23-Jan-2024)
10V
1Outputs
8V
-
0.1A
200mV
Surface Mount
8Pins
125°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate