Need more?
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.439 |
7500+ | €0.430 |
Product Information
Product Overview
The LE33CD-TR is a Low Drop-out Voltage Regulator with inhibits function and 3.3V output voltage. Low quiescent current make it particularly suitable for low-noise, low-power applications and in battery powered systems. This device is pin-to-pin compatible with the L78L series. Furthermore, in the 8-pin configuration (SO-8), it uses a shutdown logic control (pin 5, TTL compatible). This means that when the device is used as a local regulator, a part of the board can be put in standby, decreasing the total power consumption. In the 3-terminal configuration (TO-92), the device is always in on-state. It requires a 2.2µF capacitor for stability, reducing the component size and cost.
- Very low drop-out voltage (0.2V typical)
- 100mA Output current
- Internal current and thermal limit
- 80dB (typical) Supply voltage rejection
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
18V
3.3V
-
Positive Output
100mA
200mV
SOIC
-40°C
3.3V 150mA LDO Voltage Regulators
5.3V
1Outputs
3.3V
-
100mA
200mV
Surface Mount
8Pins
125°C
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate