Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDK320AM-R
Order Code3130007RL
Product RangeAdj 200mA LDO Voltage Regulators
Technical Datasheet
13,051 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.365 |
500+ | €0.350 |
1000+ | €0.336 |
2500+ | €0.321 |
5000+ | €0.306 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€41.50 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDK320AM-R
Order Code3130007RL
Product RangeAdj 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max18V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.2V
Output Voltage - Nom-
Output Voltage Min1.2V
Adjustable Output Voltage Max12V
Output Current200mA
Output Voltage Max12V
Dropout Voltage Vdo200mV
PolarityPositive Output
Max Output Current200mA
LDO Regulator Case StyleSOT-23
Output Current Max200mA
Dropout Voltage Typ @ Current200mV
Dropout Voltage - Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 200mA LDO Voltage Regulators
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
18V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
12V
Output Voltage Max
12V
Polarity
Positive Output
LDO Regulator Case Style
SOT-23
Dropout Voltage Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.2V
Output Voltage Min
1.2V
Output Current
200mA
Dropout Voltage Vdo
200mV
Max Output Current
200mA
Output Current Max
200mA
Dropout Voltage - Typ @ Current
200mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
Adj 200mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability