Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDK120M10R
Order Code2460781RL
Product Range1V 200mA LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.141 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€428.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDK120M10R
Order Code2460781RL
Product Range1V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.9V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom1V
Adjustable Output Voltage Min-
Output Voltage Nom1V
Output Voltage - Nom1V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current200mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo150mV
LDO Regulator Case StyleSOT-23
Max Output Current200mA
Dropout Voltage - Typ @ Current150mV
Dropout Voltage Typ @ Current150mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1V 200mA LDO Voltage Regulators
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
1V
Output Voltage Nom
1V
Output Voltage Min
-
Output Current
200mA
Polarity
Positive Output
LDO Regulator Case Style
SOT-23
Dropout Voltage - Typ @ Current
150mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
1.9V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
1V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
150mV
Max Output Current
200mA
Dropout Voltage Typ @ Current
150mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
1V 200mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability