Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.163 |
7500+ | €0.160 |
Product Information
Product Overview
The LD1117 series Low-drop Voltage Regulator with adjustable from 1.25 to 15V output voltage and it is able to provide up to 800mA of output current, available even in adjustable version (VREF =1.25V). High efficiency is assured by NPN pass transistor. In fact in this case, unlike than PNP one, the quiescent current flows mostly into the load. Only a very common 10µF minimum capacitor is needed for stability. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1% at 25°C. The adjustable regulator is pin-to-pin compatible with the other standard. Adjustable voltage regulator maintains the better performances in terms of drop and tolerance.
- Low drop-out voltage (1V typical)
- 2.85V Device performances for SCSI-2 active termination
- Internal current and thermal limit
- 75dB Supply voltage rejection
Applications
Power Management
Technical Specifications
Fixed
15V
3.3V
-
Positive Output
800mA
1.1V
TO-252 (DPAK)
-40°C
3.3V 950mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
4.75V
1Outputs
3.3V
-
800mA
1.1V
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for LD1117DT33CTR
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate