Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.380 |
10+ | €1.000 |
50+ | €0.889 |
200+ | €0.807 |
500+ | €0.727 |
Product Information
Product Overview
The LD1086D2M33TR is an adjustable and fixed low drop Positive Voltage Regulator capable of providing up to 1.5A of output current. Dropout is guaranteed at a maximum of 1.2V at the maximum output current, decreasing at lower loads. This is pin-to-pin compatible with the older 3-terminal adjustable regulator, but has offers better performance in terms of drop and output tolerance. Unlike PNP regulator, where a part of the output current is wasted as quiescent current, the quiescent current flows into the load and increases efficiency. Only a 10μF minimum capacitor is need for stability.
- Output tolerance of ±1% at 25°C and ±2% in full temperature range
- Internal power and thermal limit
- Pinout compatibility with standard adjustable voltage regulators
Applications
Power Management
Technical Specifications
Fixed
30V
3.3V
-
Positive Output
1.5A
1.3V
TO-263 (D2PAK)
-40°C
3.3V 1.5A LDO Voltage Regulators
6.3V
1Outputs
3.3V
-
1.5A
1.3V
Surface Mount
3Pins
125°C
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for LD1086D2M33TR
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate