Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7905CP
Order Code1087142
Product Range-5V 1.5A LDO Voltage Regulators
648 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.180 |
10+ | €0.852 |
100+ | €0.681 |
500+ | €0.613 |
1000+ | €0.569 |
2500+ | €0.562 |
5000+ | €0.555 |
Price for:Each
Minimum: 1
Multiple: 1
€1.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7905CP
Order Code1087142
Product Range-5V 1.5A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min-35V
Input Voltage Max-10V
No. of Outputs1Outputs
Output Voltage - Nom-5V
Output Voltage Nom-5V
Output Voltage Min-
Output Voltage Max-
PolarityNegative Output
Output Current Max1.5A
Max Output Current1.5A
Dropout Voltage - Typ @ Current1.4V
Dropout Voltage Typ @ Current1.4V
IC MountingThrough Hole
IC Case / PackageTO-220FP
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max150°C
Product Range-5V 1.5A LDO Voltage Regulators
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The L7905CP is a -5V fixed output negative low-dropout (LDO) Linear Regulator. This device can provide local on-card regulation eliminating the distribution problems associated with single point regulation. Furthermore, having the same voltage option as the L78 positive standard series, the device is particularly suited for split power supplies. If adequate heat sinking is provided, the device can deliver over 1.5A output current.
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
- 4% Output tolerance
Applications
Industrial, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
-10V
Output Voltage - Nom
-5V
Output Voltage Min
-
Polarity
Negative Output
Max Output Current
1.5A
Dropout Voltage Typ @ Current
1.4V
IC Case / Package
TO-220FP
Operating Temperature Min
0°C
Product Range
-5V 1.5A LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
-35V
No. of Outputs
1Outputs
Output Voltage Nom
-5V
Output Voltage Max
-
Output Current Max
1.5A
Dropout Voltage - Typ @ Current
1.4V
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
150°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216
Product traceability