Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.281 |
10+ | €0.189 |
100+ | €0.145 |
500+ | €0.126 |
1000+ | €0.121 |
5000+ | €0.114 |
10000+ | €0.112 |
Product Information
Product Overview
L78L33ACZ is a L78L series, three-terminal positive regulator that employs internal current limiting and thermal shutdown, making it essentially indestructible. If adequate heat-sink is provided, it can deliver up to 100mA output current. It is intended as fixed voltage regulator in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, it can be used with power pass elements to make high-current voltage regulators. The L78L series used as Zener diode/resistor combination replacement, offers e improvement along with lower quiescent current and lower noise.
- Short-circuit protection, no external components are required
- Load regulation is 60mV maximum at (IO = 1 to 100mA, TJ = 25°C)
- Quiescent current is 6mA maximum at (TJ = 25°C)
- Output noise voltage is 40µV typical at (B = 10Hz to 100KHz, TJ = 25°C)
- Supply voltage rejection is 49dB typical at (VI= 6.3 to 16.3V, f = 120Hz, IO = 40mA, TJ = 25°C)
- Dropout voltage is 2V typical at (TJ = 0 to 125°C), 3.3V output voltage
- Storage temperature range from -65 to 150°C
- TO-92 package
Technical Specifications
Fixed
3.3V
-
-
7833 Voltage Regulators
100mA
3Pins
0°C
-
No SVHC (21-Jan-2025)
1Outputs
3.3V
-
30V
100mA
TO-92
Through Hole
125°C
-
Technical Docs (2)
Alternatives for L78L33ACZ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate