Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.163 |
50+ | €0.102 |
100+ | €0.0909 |
500+ | €0.0797 |
1000+ | €0.0755 |
Product Information
Product Overview
The L78L33ACD13TR is a 3-terminal Positive Voltage Regulator with 3.3V output voltage. It employs internal current limiting and thermal shutdown, making essentially indestructible. If adequate heat-sink is provided, it can deliver up to 100mA output current. It is intended as fixed voltage regulator in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, it can be used with power pass elements to make high-current voltage regulator. This is used as Zener diode/resistor combination replacement, offers e improvement along with lower quiescent current and lower noise.
- Short-circuit protection
- Thermal overload protection
- No external components are required
Applications
Power Management
Technical Specifications
Fixed
3.3V
-
-
7833 Voltage Regulators
100mA
8Pins
0°C
-
No SVHC (21-Jan-2025)
1Outputs
3.3V
-
30V
100mA
SOIC
Surface Mount
125°C
-
Technical Docs (2)
Alternatives for L78L33ACD13TR
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate