Need more?
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.410 |
3000+ | €0.402 |
Product Information
Product Overview
L7812ABD2T-TR is an L78 series positive voltage regulator IC. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single-point regulation. Each type embeds internal current limiting, thermal shut-down, and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.
- Thermal overload protection, short circuit protection
- Output transition SOA protection, 2% output voltage tolerance
- Quiescent current is 4.4mA typ (TJ = 25°C)
- Supply voltage rejection is 60dB typ (VI = 15 to 25V, f = 120Hz, IO = 500mA)
- Dropout voltage is 2V typ (IO = 1 A, TJ = 25°C)
- Output noise voltage is 10µV/VO typ (TA = 25°C, B = 10Hz to 100KHz)
- Output voltage drift is -1mV/°C typ
- Short circuit current is 0.2A typ (VI = 35V, TA = 25°C)
- 12V output voltage
- D²PAK package, -40 to 125°C operating junction temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
12V
-
-
7812 Voltage Regulators
1.5A
3Pins
-40°C
-
1Outputs
12V
-
35V
1.5A
TO-263 (D2PAK)
Surface Mount
125°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for L7812ABD2T-TR
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate