Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6566BH
Order Code2460742
Technical Datasheet
Power Supply Controller TypeQuasi-Resonant Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min8V
Supply Voltage Max23V
IC Case / PackageSOIC
No. of Pins16Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min10kHz
Switching Frequency Max300kHz
Duty Cycle Min-
Duty Cycle Max75%
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Controller IC Case StyleSOIC
Frequency300kHz
Input Voltage-
Output Current800mA
Output Voltage-
Technical Specifications
Power Supply Controller Type
Quasi-Resonant Controller
Control Mode
Current Mode Control
Supply Voltage Max
23V
No. of Pins
16Pins
Switching Frequency Typ
-
Switching Frequency Max
300kHz
Duty Cycle Max
75%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Frequency
300kHz
Output Current
800mA
No. of Channels
1Channels
Supply Voltage Min
8V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
10kHz
Duty Cycle Min
-
Topology
Flyback
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Controller IC Case Style
SOIC
Input Voltage
-
Output Voltage
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618