Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.730 |
10+ | €4.400 |
25+ | €3.820 |
50+ | €3.740 |
100+ | €3.660 |
250+ | €3.490 |
500+ | €3.420 |
Product Information
Product Overview
The L6482H is a cSPIN™ microstepping Motor Controller with motion engine and SPI. It is realized in analogue mixed signal technology, is an advanced fully integrated solution suitable for driving two-phase bipolar stepper motors with microstepping. It integrates a dual full bridge gate driver for N-channel MOSFET power stages with embedded non dissipative overcurrent protection. Thanks to a new current control, a 1/16 microstepping is achieved through an adaptive decay mode which outperforms traditional implementations. The digital control core can generate user defined motion profiles with acceleration, deceleration, speed or target position easily programmed through a dedicated register set. All application commands and data registers, including those used to set analogue values (current protection trip point, deadtime, PWM frequency) are sent through a standard 5Mbps SPI.
- Dual full bridge gate driver for N-channel MOSFETs
- Fully programmable gate driving
- Embedded Miller clamp function
- Programmable speed profile
- Up to 1/16 microstepping
- Advanced current control with auto-adaptive decay mode
- Integrated voltage regulators
- SPI interface
- Low quiescent standby currents
- Programmable non dissipative overcurrent protection
- Over-temperature protection
- 5.5V Logic interface supply voltage
- 18V Low-side gate driver supply voltage
- 4W Total power dissipation (Temperature=25°C)
Applications
Motor Drive & Control
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Microstepping Motor Controller
2Outputs
85V
38Pins
5V
150°C
-
No SVHC (21-Jan-2025)
HTSSOP
Two Phase Stepper
100µA
HTSSOP
3.3V
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate