Print Page
Image is for illustrative purposes only. Please refer to product description.
922 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.180 |
10+ | €6.040 |
25+ | €6.030 |
50+ | €6.020 |
100+ | €6.010 |
250+ | €6.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6376D013TR
Order Code3129725
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels4Channels
Input Voltage35V
Current Limit900mA
On State Resistance-
IC Case / PackagePowerSO
No. of Pins20Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs4Outputs
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Distribution Switch Case StylePowerSO
Product Overview
L6376D013TR is a monolithic quad intelligent power switch in multipower BCD technology for driving inductive, capacitive or resistive loads. Diagnostic for CPU feedback and extensive use of electrical protections make this device inherently indestructible and suitable for general purpose industrial applications.
- Multipower BCD technology, 0.5A four independent outputs
- 9.5 to 35V supply voltage range, internal current limit
- Non-dissipative over-current protection, thermal shutdown
- Diagnostic output for under voltage, over temperature and over current
- Under voltage lockout with hysteresis, external asynchronous reset input
- Presentable delay for overcurrent, diagnostic, open ground protection
- Immunity against burst transient (IEC 61000-4-4)
- ESD protection (human body model ±2kV)
- Ambient temperature range from -25 to 85°C
- PowerSO-20 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
35V
On State Resistance
-
No. of Pins
20Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
4Channels
Current Limit
900mA
IC Case / Package
PowerSO
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
PowerSO
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability