Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.430 |
10+ | €3.780 |
25+ | €3.520 |
50+ | €3.310 |
100+ | €3.090 |
250+ | €2.940 |
500+ | €2.630 |
Product Information
Product Overview
L6226QTR is a DMOS dual full bridge driver. It is designed for motor control applications, realized in BCD multipower technology, which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. It features thermal shutdown and a non-dissipative overcurrent detection on the high side power MOSFETs plus a diagnostic output that can be easily used to implement the overcurrent protection. Applications include bipolar stepper motor, dual or quad DC motor.
- Operating supply voltage from 8 to 52V
- Programmable high side overcurrent detection and protection
- Diagnostic output, paralleled operation, cross conduction protection
- Thermal shutdown, under voltage lockout, integrated fast free wheeling diodes
- Input supply over current detection threshold is 2.8A typ at -25°C<lt/>TJ<lt/>125°C;RCL= GND
- RDS(on) is 0.73ohm typical value at TJ = 25°C
- Switching frequency is 100KHz
- VFQFPN32 package
- Operating junction temperature range from -25 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Full-Bridge Motor Driver
2Outputs
52V
32Pins
52V
125°C
-
No SVHC (21-Jan-2025)
VFQFPN
Brushed DC, Stepper
1.4A
VFQFPN
8V
-25°C
-
MSL 3 - 168 hours
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate