Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.070 |
10+ | €7.150 |
25+ | €6.590 |
50+ | €6.350 |
100+ | €6.110 |
250+ | €5.920 |
Product Information
Product Overview
L6208PD is a DMOS fully integrated stepper motor driver with non-dissipative overcurrent protection, realized in BCD technology, which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. The device includes all the circuitry needed to drive a two phase bipolar stepper motor including: a dual DMOS full bridge, the constant off time PWM current controller that performs the chopping regulation and the phase sequence generator, that generates the stepping sequence. The L6208 device features a non-dissipative overcurrent protection on the high-side power MOSFETs and thermal shutdown.
- Operating supply voltage from 8 to 52V
- 5.6A output peak current (2.8A RMS)
- RDS(ON) 0.3ohm typical value at Tj = 25°C
- Operating frequency up to 100KHz
- Non-dissipative overcurrent protection
- Dual independent constant tOFF PWM current controllers
- Fast/slow decay mode selection and fast decay quasi-synchronous rectification
- Decoding logic for stepper motor full and half step drive
- Cross conduction protection, undervoltage lockout and integrated fast freewheeling diodes
- Available in 36 pin PowerSOIC package
Technical Specifications
Motor Driver
4Outputs
52V
36Pins
52V
150°C
-
No SVHC (21-Jan-2025)
SOIC
Two Phase Stepper
7.1A
SOIC
8V
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate