Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.200 |
| 10+ | €3.180 |
| 25+ | €3.150 |
| 50+ | €3.130 |
| 100+ | €3.100 |
| 250+ | €3.080 |
| 500+ | €3.050 |
Product Information
Product Overview
ISOSD61L is a galvanic isolated second order sigma-delta modulator based on embedded transformer coupling technology. It converts an analogue input signal with maximum range of ±320mV into a high speed, 25Msps, 1-bit digital data stream. The signal information can be rebuilt by means of a digital filtering. The modulator is isolated from the digital I/O section through a high-speed isolated data coupling, whose performances are far better than other isolated transceivers like optocouplers. Current or voltage sensing in industrial motor control, solar inverter, UPS, electric vehicle charger and telecom and server power supply.
- Up to 25MHz external clock input
- ±320mV full scale analogue input range
- 16 bits resolution, no missing codes
- 86dB typical SNR, -83dB typical THD, 13 bits typical ENOB
- Low voltage differential signalling (LVDS) and single - ended (TTL/CMOS) options
- Extended industrial temperature range from -40°C to +125°C
- 30KV/μs typical high common-mode transient immunity
- 6000Vpeak isolation voltage VIOTM, 1200Vpeak working voltage VIORM
- UL1577 certified, file number: E362869
Technical Specifications
16bit
Differential, Single Ended
Single
5.5V
16Pins
125°C
-
25MSPS
Serial
3V
WSOIC
-40°C
Single 16-Bit Sigma-Delta ADCs
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate