Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €207.320 |
Price for:Each
Minimum: 1
Multiple: 1
€207.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVB-LIV3FL
Order Code3993581
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberTeseo-LIV3FL
Application Sub TypeGNSS Receiver
Kit ContentsEvaluation Board Teseo-LIV3FL, GNSS Antenna, USB Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVB-LIV3FL is a TESEO-LIV3FL low power module evaluation board. This is a complete standalone evaluation platform for Teseo-LIV3FL low power GNSS module ST solution. Teseo-LIV3FL embeds the high-performance ARM microprocessor with embedded flash, UART and I2C serial communication interfaces.
- ST Teseo-LIV3FL low power GNSS platform
- Multiconstellation GNSS: GPS, Galileo Glonass, BeiDou, QZSS supported
- Dead-Reckoning supported
- USB power supply and battery charge
- ON/OFF and reset buttons available
- NMEA over (UART by USB and signals by connector)
- PPS output
- PPS, power LEDs
Contents
EVB-LIV3FL evaluation board, GNSS antenna, USB cable.
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
Teseo-LIV3FL
Kit Contents
Evaluation Board Teseo-LIV3FL, GNSS Antenna, USB Cable
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
STMicroelectronics
Application Sub Type
GNSS Receiver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16