Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €79.330 |
Product Information
Product Overview
EVAL-L99H02QF is an evaluation board designed for DC motor control in automotive applications. It is composed by a motherboard and a daughterboard on which the L99H02QF is pre-assembled. The motherboard, based on STM8A microcontroller, provides the logic section for monitoring and driving the L99H02QF assembled in the daughterboard. With the aim to make the board usage and settings simpler, ST provides a dedicated user-friendly software with a Graphic User Interface (GUI). This enables the user to set L99H02QF parameters and registers, simultaneously showing real time device diagnostic information like motor evolution, free-wheeling, board temperature and much more.
- Operating supply voltage from 6V to 28V
- Central 2 stage charge pump 100 % duty cycle
- Full RDSon down to 6V (normal level MOSFETs), control of reverse battery protection MOSFET
- Charge pump current limited
- PWM operation up to 30KHz
- SPI interface
- Current sense amplifier/free configurable
- Zero adjust for end of line trimming
- Power management: programmable free-wheeling
- Sensing circuitry of external MOSFETs with embedded thermal sensors
Technical Specifications
DC Motor
Power Management - Motor Control
Evaluation Board L99H02QF
No SVHC (21-Jan-2025)
STMicroelectronics
L99H02QF
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate