Print Page
Image is for illustrative purposes only. Please refer to product description.
63,650 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.153 |
| 10+ | €0.111 |
| 100+ | €0.0757 |
| 500+ | €0.0709 |
| 1000+ | €0.0623 |
| 5000+ | €0.0613 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDAXLC6-1BT2
Order Code2629710
Technical Datasheet
Clamping Voltage Vc Max17V
Diode Case StyleSOD-882T
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Single-line bidirectional ESD protection for high speed interface. Suitable for use in smartphones, mobile phone and accessories, tablets, netbooks and notebooks, portable multimedia players and accessories, digital cameras and camcorders and communication systems.
- Multiple ESD strike sustainability
- Extra low diode capacitance of 0.4pF
- Low leakage current
- Ideal for applications where both reduced line capacitance and board space saving are required
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
17V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-882T
Operating Voltage
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001