Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA25LY
Order Code2327900
Product RangeESDA2
Technical Datasheet
7,125 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.181 |
10+ | €0.132 |
100+ | €0.0686 |
500+ | €0.0667 |
1000+ | €0.0639 |
5000+ | €0.0477 |
Price for:Each
Minimum: 5
Multiple: 5
€0.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA25LY
Order Code2327900
Product RangeESDA2
Technical Datasheet
Clamping Voltage Vc Max43V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage24V
Power Dissipation Pd300W
Product RangeESDA2
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ESDA25LY is an automotive dual Transil™ ESD Protection Array designed to protect 1 line or 2 lines against ESD transients. The device is ideal for applications where both reduced line capacitance and board space saving are required. It can also be used as bidirectional suppressor by connecting only pin 1 and 2.
- Dual unidirectional Transil functions
- <lt/>20μA at V Maximum low leakage current (IR)
- 300W at 8/20μs Peak pulse power
- High ESD protection level up to 25kV
- High integration
- Suitable for high density boards
Applications
Communications & Networking, Automotive, Industrial
Technical Specifications
Clamping Voltage Vc Max
43V
No. of Pins
3Pins
Power Dissipation Pd
300W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
24V
Product Range
ESDA2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ESDA25LY
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability