Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEMIF02-SPK03F2
Order Code3366957
Product RangeEMIF Series
Technical Datasheet
5,916 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.372 |
10+ | €0.301 |
100+ | €0.245 |
500+ | €0.210 |
1000+ | €0.197 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEMIF02-SPK03F2
Order Code3366957
Product RangeEMIF Series
Technical Datasheet
EMI Filter TypeEMI Filter with ESD Protection
No. of Data Lines2 Data Lines
Filter CircuitC-L-C Pi Filter
Filter Case StyleWLCSP
No. of Pins5Pins
Product RangeEMIF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
EMI Filter Type
EMI Filter with ESD Protection
Filter Circuit
C-L-C Pi Filter
No. of Pins
5Pins
SVHC
No SVHC (21-Jan-2025)
No. of Data Lines
2 Data Lines
Filter Case Style
WLCSP
Product Range
EMIF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability