Print Page
Image is for illustrative purposes only. Please refer to product description.
334 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.940 |
10+ | €2.380 |
25+ | €2.220 |
50+ | €2.190 |
100+ | €2.160 |
250+ | €2.140 |
500+ | €2.110 |
1000+ | €2.080 |
Price for:Each
Minimum: 1
Multiple: 1
€2.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoE-TEA3718DP
Order Code1159696
Technical Datasheet
IC TypeMotor Driver
Motor TypeStepper
No. of Outputs2Outputs
Output Current1.5A
Output Voltage45V
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min50V
Supply Voltage Max5V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Driver Case StyleDIP
Product Overview
The E-TEA3718DP is a Stepper Motor Driver consists of an LS-TTL compatible logic input, a current sensor, a mono-stable and an output stage with built-in protection diodes. Two TEA3718 ICs and a few external components form a complete control and drive unit for LS-TTL or microprocessor-controlled stepper motor systems. It is designed for unstabilized motor supply voltage.
- Bi-polar drive of stepper motor for maximum motor performance
- Current levels can be selected insteps or varied continuously
- Thermal overload protection
- Alarm output or pre-alarm output
Applications
Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
45V
No. of Pins
16Pins
Supply Voltage Max
5V
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
DIP
Motor Type
Stepper
Output Current
1.5A
IC Case / Package
DIP
Supply Voltage Min
50V
Operating Temperature Min
0°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072