Print Page
Image is for illustrative purposes only. Please refer to product description.
125 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.050 |
10+ | €5.510 |
25+ | €4.950 |
50+ | €4.780 |
100+ | €4.610 |
250+ | €4.490 |
Price for:Each
Minimum: 1
Multiple: 1
€7.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoE-L6258EX
Order Code2762682
Technical Datasheet
IC TypeFull-Bridge Motor Driver
Motor TypeDC, Stepper
No. of Outputs2Outputs
Output Current1.5A
Output Voltage-
IC Case / PackageSOIC
No. of Pins36Pins
Supply Voltage Min12V
Supply Voltage Max40V
Operating Temperature Min0°C
Operating Temperature Max150°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Driver Case StyleSOIC
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
36Pins
Supply Voltage Max
40V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
SOIC
Motor Type
DC, Stepper
Output Current
1.5A
IC Case / Package
SOIC
Supply Voltage Min
12V
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability