Print Page
Image is for illustrative purposes only. Please refer to product description.
1,615 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €2.840 |
50+ | €2.020 |
100+ | €1.470 |
500+ | €1.220 |
1000+ | €1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€14.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoCLT3-4BT6-TR
Order Code3366962
Technical Datasheet
IC FunctionOvervoltage Protector
Supply Voltage Min10V
Supply Voltage Max30V
IC Package TypeTSSOP
No. of Pins20Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Function
Overvoltage Protector
Supply Voltage Max
30V
No. of Pins
20Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
10V
IC Package Type
TSSOP
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000226