Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
50 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.250 |
10+ | €0.904 |
100+ | €0.584 |
500+ | €0.501 |
1000+ | €0.456 |
5000+ | €0.416 |
Price for:Each
Minimum: 1
Multiple: 1
€1.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTB16-600SWRG
Order Code1057296
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current16A
Triac Case Style-
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current160A
Holding Current Max15mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BTB16-600SWRG is a 3-pin Triac is suitable for general purpose mains power AC switching. It features medium current, low thermal resistance with clip bonding and high commutation (4Q) or very high commutation (3Q) capability.
- 4A Peak gate current
- 10mA Logic level sensitivity and type
Applications
Industrial
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
-
Peak Non Repetitive Surge Current
160A
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
16A
Gate Trigger Voltage Max
1.3V
Holding Current Max
15mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958