Print Page
Image is for illustrative purposes only. Please refer to product description.
896 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.910 |
5+ | €5.860 |
10+ | €5.810 |
50+ | €4.180 |
100+ | €4.020 |
250+ | €3.940 |
Price for:Each
Minimum: 1
Multiple: 1
€5.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTA41-700BRG
Order Code1057289
Technical Datasheet
Peak Repetitive Off State Voltage700V
On State RMS Current40A
Triac Case StyleTOP-3
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current400A
Holding Current Max80mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.8V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 800V and 600V, 40A standard Triac in TOP3 isolated package suitable for general purpose AC switching
- High current triac
- Low thermal resistance
- UL1557 recognized
- UL-94, V0 flammability package resin compliance
Technical Specifications
Peak Repetitive Off State Voltage
700V
Triac Case Style
TOP-3
Peak Non Repetitive Surge Current
400A
No. of Pins
3Pins
Peak On State Voltage
1.8V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
40A
Gate Trigger Voltage Max
1.5V
Holding Current Max
80mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Alternatives for BTA41-700BRG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007076