Print Page
Image is for illustrative purposes only. Please refer to product description.
19,129 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.410 |
5+ | €9.330 |
10+ | €9.250 |
50+ | €5.830 |
100+ | €5.590 |
250+ | €5.340 |
Price for:Each
Minimum: 1
Multiple: 1
€9.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTA40-600B
Order Code9801715
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current40A
Triac Case StyleRD-91
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current400A
Holding Current Max80mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
Thyristor MountingPanel
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BTA40-600B is a TRIAC for phase control operations in light dimmers, motor speed controllers.
- Low Thermal Resistance with Clip Bonding
- High Commutation Capability
Applications
Motor Drive & Control
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
RD-91
Peak Non Repetitive Surge Current
400A
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
40A
Gate Trigger Voltage Max
1.5V
Holding Current Max
80mA
Operating Temperature Max
125°C
Thyristor Mounting
Panel
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019731