Print Page
Image is for illustrative purposes only. Please refer to product description.
540 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.930 |
5+ | €4.890 |
10+ | €4.850 |
50+ | €4.250 |
100+ | €3.660 |
250+ | €3.060 |
Price for:Each
Minimum: 1
Multiple: 1
€4.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTA26-700BRG
Order Code1057287
Technical Datasheet
Peak Repetitive Off State Voltage700V
On State RMS Current25A
Triac Case StyleTOP-3
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current250A
Holding Current Max80mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.7V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BTA26-700BRG is a 25A insulated standard TRIAC suitable for general purpose mains power AC switching. The Snubberless version is especially recommended for use on inductive loads, due to their high commutation performances. The BTA series provides an insulated tab (rated at 2500Vrms). It can be used as an ON/OFF or phase angle function in various applications.
- High current TRIAC
- Low thermal resistance with clip bonding
- High commutation (4 quadrant) or very high commutation (3 quadrant) capability
- UL1557 certified
Applications
Industrial, Motor Drive & Control, Lighting, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
700V
Triac Case Style
TOP-3
Peak Non Repetitive Surge Current
250A
No. of Pins
3Pins
Peak On State Voltage
1.7V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
25A
Gate Trigger Voltage Max
1.5V
Holding Current Max
80mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Alternatives for BTA26-700BRG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845
Product traceability