Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTA12-700BWRG
Order Code3366966
Product RangeSnubberless BTA12 Series
Technical Datasheet
669 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.500 |
10+ | €0.912 |
100+ | €0.863 |
500+ | €0.775 |
1000+ | €0.774 |
5000+ | €0.745 |
Price for:Each
Minimum: 1
Multiple: 1
€1.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTA12-700BWRG
Order Code3366966
Product RangeSnubberless BTA12 Series
Technical Datasheet
Peak Repetitive Off State Voltage700V
On State RMS Current12A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current126A
Holding Current Max50mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product RangeSnubberless BTA12 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Repetitive Off State Voltage
700V
Triac Case Style
TO-220AB
Peak Non Repetitive Surge Current
126A
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
Snubberless BTA12 Series
On State RMS Current
12A
Gate Trigger Voltage Max
1.5V
Holding Current Max
50mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
Product traceability