Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT60JFILM
Order Code1467544
Product RangeBAT60
Technical Datasheet
79,255 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.287 |
10+ | €0.145 |
100+ | €0.0971 |
500+ | €0.0873 |
1000+ | €0.0744 |
5000+ | €0.0396 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT60JFILM
Order Code1467544
Product RangeBAT60
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage10V
Average Forward Current3A
Forward Voltage Max580mV
Forward Surge Current5A
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAT60
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BAT60JFILM is a surface mount small signal Schottky Diode features very small conduction losses, negligible switching losses, low forward voltage drop and extremely fast switching. It is suited for DC to DC converters and step-up conversion.
- 310mW Power dissipation
- 400°C/W Junction-to-ambient thermal resistance
- 260°C Maximum temperature for soldering during 10s
Applications
Power Management, Portable Devices
Technical Specifications
Diode Configuration
Single
Average Forward Current
3A
Forward Surge Current
5A
Diode Case Style
SOD-323
Reverse Recovery Time
-
Product Range
BAT60
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
10V
Forward Voltage Max
580mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
Product traceability